+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XL4A-80/5A

Transformer: current; Iin: 80A; Iout: 5A; Øint: 20.4mm; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL4A-80/5A
TME Symbol:
XL4A-80/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL4A
Input current
80A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 2.5VA, 1 @max 5VA, 3 @max 7.5VA
Internal diameter
20.4mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
74x45x98mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Conductor rail size
15.5mmx15.5mm, 21mmx11mm
Related items
XL-DRBRK-3, XL-KIT-003
Gross weight450 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL4A-80/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.27 EURGross price for quantities from 1 pcs - 42.27 EUR
Net price for quantities from 3 pcs - 39.63 EURGross price for quantities from 3 pcs - 39.63 EUR
Net price for quantities from 5 pcs - 36.98 EURGross price for quantities from 5 pcs - 36.98 EUR