+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL7C-1250/5A

Transformer: current; Iin: 1.25kA; Iout: 5A; 0.5@max15VA; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL7C-1250/5A
TME Symbol:
XL7C-1250/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Input current
1.25kA
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 15VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
130x60x170mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-3, XL-KIT-005
Gross weight580 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
*
XL7C-1250/5A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.20 EURGross price for quantities from 1 pcs - 82.20 EUR
Net price for quantities from 3 pcs - 77.11 EURGross price for quantities from 3 pcs - 77.11 EUR