+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BS944

Switch: emergency stop with key; 22mm; Harmony XAC; mushroom


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BS944
TME Symbol:
ZA2BS944

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
emergency stop with key
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
mushroom
IP rating
IP65
Actuator colour
red
Button marking
arrows
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Mounting hole dimensions
Ø22mm
Face dimensions
Ø40mm
Application
control cassette
Switches features
return by turning of key
Caution!
  • Contact sets must be ordered separately.
Gross weight65 g
Certificates
EAN code3389110591781
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BS944
0 in TME stock
Net price for quantities from 1 pcs - 59.30 GBPGross price for quantities from 1 pcs - 59.30 GBP
Net price for quantities from 10 pcs - 55.59 GBPGross price for quantities from 10 pcs - 55.59 GBP
Net price for quantities from 20 pcs - 51.89 GBPGross price for quantities from 20 pcs - 51.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs