+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBA708

Cover; 22mm; Harmony XB4; Ø22mm; transparent; silicone


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA708
TME Symbol:
ZBA708

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
transparent
Body material
silicone
Gross weight4.36 g
Certificates
EAN code3389119044301
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA708
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
Packaging method by the manufacturer:
Bag = 10 pcs