+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMA00A080P00PC

Microswitch SNAP ACTION; 3A/125VAC; 3A/24VDC; SPDT; ON-(ON); ZMA


Manufacturer: C&K

Manufacturer part number:
ZMA00A080P00PC
TME Symbol:
ZMA00A080P00PC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 24V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZMA
Stable positions number
2
Leads
for soldering
Body dimensions
12.8x5.8x6.6mm
Operating temperature
-40...85°C
Electrical life
300000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Mounting
THT
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
ZMA00A080P00PC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order