+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMA00A080S06PC

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/60VDC; SPDT; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
ZMA00A080S06PC
TME Symbol:
ZMA00A080S06PC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 60V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
for PCB
Body dimensions
12.8x6.6x5.8mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.8N
Electrical life
300000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Contact material
brass
Gross weight0.768 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
*
ZMA00A080S06PC
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 180 pcs - 0.60 EURGross price for quantities from 180 pcs - 0.60 EUR
Net price for quantities from 300 pcs - 0.56 EURGross price for quantities from 300 pcs - 0.56 EUR
Net price for quantities from 360 pcs - 0.55 EURGross price for quantities from 360 pcs - 0.55 EUR
Net price for quantities from 600 pcs - 0.52 EURGross price for quantities from 600 pcs - 0.52 EUR
Net price for quantities from 900 pcs - 0.51 EURGross price for quantities from 900 pcs - 0.51 EUR
Net price for quantities from 1200 pcs - 0.50 EURGross price for quantities from 1200 pcs - 0.50 EUR