+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85125000

Quick splice; 32A; 450V; for cable; spring clamp; 0.2÷4mm2; ways: 1

Manufacturer: SIMET

Manufacturer part number:
85125000
TME Symbol:
ZU-405

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
5
Splice terminal variant
with lever
Trade name
quick splice
Gross weight6.013 g
Certificates
See other products in this category: Quick Splice SIMET,
*
85125000
65 in TME stock
Net price for quantities from 2 pcs - 0.85 USDGross price for quantities from 2 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.80 USDGross price for quantities from 20 pcs - 0.80 USD
Net price for quantities from 400 pcs - 0.75 USDGross price for quantities from 400 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs