Teollisuusliittimet

(48 074)

Industrial applications require connectors that reliably conduct electrical signals under all environmental conditions. For this reason, it is necessary to use special, adequately durable materials, but equally important is the design that prevents penetration of the contact area by moisture and chemicals present in the environment, which can cause corrosion. Often, the connector housing should also shield the connection point and be securely connected to ground.

Circular connectors

Industrial circular connectors are characterized by high durability and resistance to external factors. With an IP rating of up to IP68 they are used in industrial control devices, industrial automation applications, vehicles, medical devices, and more. We offer panel connectors and cable connectors with different number of pins. Additional accessories for circular industrial connectors, such as covers, plugs, and fasteners, are available separately. Circular connectors usually have standard threads that attach the plug and socket and fix their relative position to each other. Typically, these are 7/8-inch threads or metric M5, M8, M9, M12, M16, M23, and M27 threads. Thanks to their advantages, in addition to industry, circular connectors are also used in military radio-electronic equipment, military vehicles, batteries, and other applications.

Rectangular connectors

Rectangular connectors are perfect for many applications. Because of their shape, such connectors are easier to attach. They can also contain a greater number of pins and connection options not available in circular connectors. Rectangular connectors can be used for power, signal, data, and even compressed air transmission. In addition, thanks to the available options and the large number of pins, these connectors allow, for example, the easy disconnection and transport of control cabinets, operator consoles, and manipulators.

Tuotetta: 48 074

Varasto:

TME
Ulkoinen
Kaikki
Sivu 1
1-66101-9 | Liitos; naaras; 16; CPC Series 1,CPC Series 4,TYPE III+,V35
Liitos; naaras; 16; CPC Series 1,CPC Series 4,TYPE III+,V35
Tuottajan tunnus: 1-66101-9
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 0.78 EURBruttohinta seuraaville määrille 1 pcs - 0.98 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 0.67 EURBruttohinta seuraaville määrille 10 pcs - 0.84 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 0.61 EURBruttohinta seuraaville määrille 25 pcs - 0.77 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 0.57 EURBruttohinta seuraaville määrille 50 pcs - 0.71 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.53 EURBruttohinta seuraaville määrille 100 pcs - 0.66 EUR
Nettohinta seuraavien määrien osalta 250 pcs - 0.47 EURBruttohinta seuraaville määrille 250 pcs - 0.58 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 0.45 EURBruttohinta seuraaville määrille 500 pcs - 0.56 EUR
36402 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
T4110001041-000 | Liitin: M12; pistoke; PIN: 4; naaras; 250V; suorat; IP67; johtoon
Liitin: M12; pistoke; PIN: 4; naaras; 250V; suorat; IP67; johtoon
Tuottajan tunnus: T4110001041-000
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 6.54 EURBruttohinta seuraaville määrille 1 pcs - 8.17 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 5.65 EURBruttohinta seuraaville määrille 10 pcs - 7.06 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 5.33 EURBruttohinta seuraaville määrille 25 pcs - 6.66 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 5.11 EURBruttohinta seuraaville määrille 50 pcs - 6.39 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 4.89 EURBruttohinta seuraaville määrille 100 pcs - 6.11 EUR
Nettohinta seuraavien määrien osalta 200 pcs - 4.68 EURBruttohinta seuraaville määrille 200 pcs - 5.85 EUR
1636 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
934124100 CA 3 LS | Liitin: pyöreät; pistoke; uros; IP67; PIN: 4(3+1); 3+PE; 16A; 400V; CA
Liitin: pyöreät; pistoke; uros; IP67; PIN: 4(3+1); 3+PE; 16A; 400V; CA
Tuottajan tunnus: 934124100 CA 3 LS
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 1 pcs - 7.57 EURBruttohinta seuraaville määrille 1 pcs - 9.46 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 6.81 EURBruttohinta seuraaville määrille 5 pcs - 8.51 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 6.04 EURBruttohinta seuraaville määrille 20 pcs - 7.56 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 5.32 EURBruttohinta seuraaville määrille 100 pcs - 6.65 EUR
8900 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
732044000 STASI 2 | Lukituskiinnike; Käyttösovellus: 2+PE-liitin; ST
Lukituskiinnike; Käyttösovellus: 2+PE-liitin; ST
Tuottajan tunnus: 732044000 STASI 2
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 2 pcs - 0.62 EURBruttohinta seuraaville määrille 2 pcs - 0.77 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 0.55 EURBruttohinta seuraaville määrille 5 pcs - 0.69 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 0.50 EURBruttohinta seuraaville määrille 20 pcs - 0.62 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.43 EURBruttohinta seuraaville määrille 100 pcs - 0.54 EUR
754 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 2.
Monikertaisuus: 1.
933023100 GDSN 307 SCHWARZ/BLACK | Liitin: venttiililiittimet; pistoke; C formaatti; 8mm; naaras
Liitin: venttiililiittimet; pistoke; C formaatti; 8mm; naaras
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 1 pcs - 1.69 EURBruttohinta seuraaville määrille 1 pcs - 2.12 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 1.48 EURBruttohinta seuraaville määrille 5 pcs - 1.85 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 1.35 EURBruttohinta seuraaville määrille 20 pcs - 1.69 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 1.18 EURBruttohinta seuraaville määrille 100 pcs - 1.48 EUR
12789 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
932109100 GDM 3011 J SCHWARZ | Liitin: venttiililiittimet; pistoke; A formaatti; 18mm; naaras
Liitin: venttiililiittimet; pistoke; A formaatti; 18mm; naaras
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 1 pcs - 2.17 EURBruttohinta seuraaville määrille 1 pcs - 2.71 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 1.97 EURBruttohinta seuraaville määrille 5 pcs - 2.47 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 1.76 EURBruttohinta seuraaville määrille 20 pcs - 2.20 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 1.52 EURBruttohinta seuraaville määrille 100 pcs - 1.90 EUR
4104 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
731531002 GDM 3-16 | Kaulatiiviste; NBR-kautsu
Kaulatiiviste; NBR-kautsu
Tuottajan tunnus: 731531002 GDM 3-16
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 2 pcs - 0.47 EURBruttohinta seuraaville määrille 2 pcs - 0.59 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 0.31 EURBruttohinta seuraaville määrille 5 pcs - 0.39 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 0.27 EURBruttohinta seuraaville määrille 20 pcs - 0.34 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.23 EURBruttohinta seuraaville määrille 100 pcs - 0.29 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 0.17 EURBruttohinta seuraaville määrille 500 pcs - 0.22 EUR
0 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 2.
Monikertaisuus: 1.
1-66099-5 | Liitos; uros; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; irti
Liitos; uros; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; irti
Tuottajan tunnus: 1-66099-5
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 0.61 EURBruttohinta seuraaville määrille 1 pcs - 0.77 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 0.58 EURBruttohinta seuraaville määrille 5 pcs - 0.72 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 0.55 EURBruttohinta seuraaville määrille 10 pcs - 0.68 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 0.51 EURBruttohinta seuraaville määrille 25 pcs - 0.64 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 0.48 EURBruttohinta seuraaville määrille 50 pcs - 0.60 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.46 EURBruttohinta seuraaville määrille 100 pcs - 0.57 EUR
Nettohinta seuraavien määrien osalta 250 pcs - 0.43 EURBruttohinta seuraaville määrille 250 pcs - 0.54 EUR
Nettohinta seuraavien määrien osalta 1000 pcs - 0.41 EURBruttohinta seuraaville määrille 1000 pcs - 0.51 EUR
15302 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
T4111001051-000 | Liitin: M12; pistoke; PIN: 5; uros; 60V; suorat; IP67; johtoon; 4A
Liitin: M12; pistoke; PIN: 5; uros; 60V; suorat; IP67; johtoon; 4A
Tuottajan tunnus: T4111001051-000
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 7.87 EURBruttohinta seuraaville määrille 1 pcs - 9.83 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 5.88 EURBruttohinta seuraaville määrille 10 pcs - 7.35 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 5.63 EURBruttohinta seuraaville määrille 25 pcs - 7.03 EUR
1823 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
T4110001051-000 | Liitin: M12; pistoke; PIN: 5; naaras; 60V; suorat; IP67; johtoon; 4A
Liitin: M12; pistoke; PIN: 5; naaras; 60V; suorat; IP67; johtoon; 4A
Tuottajan tunnus: T4110001051-000
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 7.23 EURBruttohinta seuraaville määrille 1 pcs - 9.03 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 6.29 EURBruttohinta seuraaville määrille 10 pcs - 7.86 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 5.83 EURBruttohinta seuraaville määrille 25 pcs - 7.28 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 5.45 EURBruttohinta seuraaville määrille 100 pcs - 6.81 EUR
1593 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
09150006102 | Liitos; uros; Han® D; kupariseos; hopeoitu; 1mm2; puristus; 10A; 3um
Liitos; uros; Han® D; kupariseos; hopeoitu; 1mm2; puristus; 10A; 3um
Tuottajan tunnus: 09150006102
Valmistaja: HARTING
Nettohinta seuraavien määrien osalta 1 pcs - 0.76 EURBruttohinta seuraaville määrille 1 pcs - 0.95 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 0.70 EURBruttohinta seuraaville määrille 10 pcs - 0.87 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 0.65 EURBruttohinta seuraaville määrille 50 pcs - 0.81 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.62 EURBruttohinta seuraaville määrille 100 pcs - 0.78 EUR
Nettohinta seuraavien määrien osalta 200 pcs - 0.60 EURBruttohinta seuraaville määrille 200 pcs - 0.75 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 0.57 EURBruttohinta seuraaville määrille 500 pcs - 0.71 EUR
Nettohinta seuraavien määrien osalta 1000 pcs - 0.55 EURBruttohinta seuraaville määrille 1000 pcs - 0.69 EUR
Nettohinta seuraavien määrien osalta 1500 pcs - 0.54 EURBruttohinta seuraaville määrille 1500 pcs - 0.67 EUR
Nettohinta seuraavien määrien osalta 2000 pcs - 0.53 EURBruttohinta seuraaville määrille 2000 pcs - 0.66 EUR
Nettohinta seuraavien määrien osalta 2500 pcs - 0.52 EURBruttohinta seuraaville määrille 2500 pcs - 0.65 EUR
15158 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
T4111001041-000 | Liitin: M12; pistoke; PIN: 4; uros; 250V; suorat; IP67; johtoon; 4A
Liitin: M12; pistoke; PIN: 4; uros; 250V; suorat; IP67; johtoon; 4A
Tuottajan tunnus: T4111001041-000
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 5.12 EURBruttohinta seuraaville määrille 1 pcs - 6.40 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 4.77 EURBruttohinta seuraaville määrille 50 pcs - 5.96 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 4.58 EURBruttohinta seuraaville määrille 100 pcs - 5.72 EUR
Nettohinta seuraavien määrien osalta 125 pcs - 4.52 EURBruttohinta seuraaville määrille 125 pcs - 5.65 EUR
Nettohinta seuraavien määrien osalta 250 pcs - 4.36 EURBruttohinta seuraaville määrille 250 pcs - 5.45 EUR
4704 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
516-290-590 | Liitos; kaksinapainen; 516; fosforipronssi; nikkelöity,kullattu
Liitos; kaksinapainen; 516; fosforipronssi; nikkelöity,kullattu
Tuottajan tunnus: 516-290-590
Valmistaja: EDAC
Nettohinta seuraavien määrien osalta 1 pcs - 0.46 EURBruttohinta seuraaville määrille 1 pcs - 0.57 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 0.41 EURBruttohinta seuraaville määrille 10 pcs - 0.51 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 0.39 EURBruttohinta seuraaville määrille 25 pcs - 0.49 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 0.38 EURBruttohinta seuraaville määrille 50 pcs - 0.47 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.36 EURBruttohinta seuraaville määrille 100 pcs - 0.45 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 0.33 EURBruttohinta seuraaville määrille 500 pcs - 0.41 EUR
Nettohinta seuraavien määrien osalta 1000 pcs - 0.31 EURBruttohinta seuraaville määrille 1000 pcs - 0.39 EUR
Nettohinta seuraavien määrien osalta 2000 pcs - 0.30 EURBruttohinta seuraaville määrille 2000 pcs - 0.37 EUR
Nettohinta seuraavien määrien osalta 3000 pcs - 0.29 EURBruttohinta seuraaville määrille 3000 pcs - 0.36 EUR
Nettohinta seuraavien määrien osalta 5000 pcs - 0.28 EURBruttohinta seuraaville määrille 5000 pcs - 0.35 EUR
14550 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
T4111512041-000 | Liitin: M12; pistoke; PIN: 4; uros; 250V; suorat; IP67; johtoon; 4A
Liitin: M12; pistoke; PIN: 4; uros; 250V; suorat; IP67; johtoon; 4A
Tuottajan tunnus: T4111512041-000
Valmistaja: TE Connectivity
Nettohinta seuraavien määrien osalta 1 pcs - 9.76 EURBruttohinta seuraaville määrille 1 pcs - 12.20 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 8.30 EURBruttohinta seuraaville määrille 10 pcs - 10.37 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 7.94 EURBruttohinta seuraaville määrille 25 pcs - 9.92 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 7.57 EURBruttohinta seuraaville määrille 50 pcs - 9.46 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 7.30 EURBruttohinta seuraaville määrille 100 pcs - 9.12 EUR
680 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
934125100 CA 3 LD | Liitin: pyöreät; pistoke; naaras; IP67; PIN: 4(3+1); 3+PE; 16A; 400V
Liitin: pyöreät; pistoke; naaras; IP67; PIN: 4(3+1); 3+PE; 16A; 400V
Tuottajan tunnus: 934125100 CA 3 LD
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 1 pcs - 8.40 EURBruttohinta seuraaville määrille 1 pcs - 10.49 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 7.35 EURBruttohinta seuraaville määrille 5 pcs - 9.18 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 6.72 EURBruttohinta seuraaville määrille 20 pcs - 8.40 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 5.88 EURBruttohinta seuraaville määrille 100 pcs - 7.35 EUR
4811 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
19200031440 | Liitinkotelo: HDC; koko 3A; johtoon; Han® A; salpaa varten; suorat
Liitinkotelo: HDC; koko 3A; johtoon; Han® A; salpaa varten; suorat
Tuottajan tunnus: 19200031440
Valmistaja: HARTING
Nettohinta seuraavien määrien osalta 1 pcs - 6.70 EURBruttohinta seuraaville määrille 1 pcs - 8.37 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 6.14 EURBruttohinta seuraaville määrille 10 pcs - 7.67 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 5.87 EURBruttohinta seuraaville määrille 20 pcs - 7.34 EUR
Nettohinta seuraavien määrien osalta 30 pcs - 5.71 EURBruttohinta seuraaville määrille 30 pcs - 7.14 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 5.52 EURBruttohinta seuraaville määrille 50 pcs - 6.90 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 5.27 EURBruttohinta seuraaville määrille 100 pcs - 6.59 EUR
Nettohinta seuraavien määrien osalta 150 pcs - 5.13 EURBruttohinta seuraaville määrille 150 pcs - 6.41 EUR
Nettohinta seuraavien määrien osalta 250 pcs - 4.98 EURBruttohinta seuraaville määrille 250 pcs - 6.22 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 4.78 EURBruttohinta seuraaville määrille 500 pcs - 5.97 EUR
Nettohinta seuraavien määrien osalta 1000 pcs - 4.62 EURBruttohinta seuraaville määrille 1000 pcs - 5.77 EUR
1785 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
932140106 STAK 3 N GRAU | Liitin: suorakulmaiset; ST; pistoke; naaras; PIN: 3; tinattu; IP54
Liitin: suorakulmaiset; ST; pistoke; naaras; PIN: 3; tinattu; IP54
Tuottajan tunnus: 932140106 STAK 3 N GRAU
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 1 pcs - 6.07 EURBruttohinta seuraaville määrille 1 pcs - 7.60 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 5.47 EURBruttohinta seuraaville määrille 5 pcs - 6.84 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 4.86 EURBruttohinta seuraaville määrille 20 pcs - 6.07 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 4.26 EURBruttohinta seuraaville määrille 100 pcs - 5.32 EUR
2128 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
09150006101 | Liitos; uros; Han® D; kupariseos; hopeoitu; 1,5mm2; puristus; 10A
Liitos; uros; Han® D; kupariseos; hopeoitu; 1,5mm2; puristus; 10A
Tuottajan tunnus: 09150006101
Valmistaja: HARTING
Nettohinta seuraavien määrien osalta 1 pcs - 0.75 EURBruttohinta seuraaville määrille 1 pcs - 0.94 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.69 EURBruttohinta seuraaville määrille 100 pcs - 0.86 EUR
Nettohinta seuraavien määrien osalta 200 pcs - 0.65 EURBruttohinta seuraaville määrille 200 pcs - 0.82 EUR
Nettohinta seuraavien määrien osalta 300 pcs - 0.63 EURBruttohinta seuraaville määrille 300 pcs - 0.79 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 0.61 EURBruttohinta seuraaville määrille 500 pcs - 0.76 EUR
Nettohinta seuraavien määrien osalta 1000 pcs - 0.57 EURBruttohinta seuraaville määrille 1000 pcs - 0.71 EUR
Nettohinta seuraavien määrien osalta 2000 pcs - 0.53 EURBruttohinta seuraaville määrille 2000 pcs - 0.66 EUR
Nettohinta seuraavien määrien osalta 2500 pcs - 0.52 EURBruttohinta seuraaville määrille 2500 pcs - 0.65 EUR
12424 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
09150006201 | Liitos; naaras; Han® D; kupariseos; hopeoitu; 1,5mm2; puristus; 10A
Liitos; naaras; Han® D; kupariseos; hopeoitu; 1,5mm2; puristus; 10A
Tuottajan tunnus: 09150006201
Valmistaja: HARTING
Nettohinta seuraavien määrien osalta 1 pcs - 1.05 EURBruttohinta seuraaville määrille 1 pcs - 1.31 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 0.99 EURBruttohinta seuraaville määrille 5 pcs - 1.24 EUR
Nettohinta seuraavien määrien osalta 10 pcs - 0.96 EURBruttohinta seuraaville määrille 10 pcs - 1.20 EUR
Nettohinta seuraavien määrien osalta 25 pcs - 0.92 EURBruttohinta seuraaville määrille 25 pcs - 1.15 EUR
Nettohinta seuraavien määrien osalta 50 pcs - 0.82 EURBruttohinta seuraaville määrille 50 pcs - 1.02 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 0.71 EURBruttohinta seuraaville määrille 100 pcs - 0.89 EUR
Nettohinta seuraavien määrien osalta 300 pcs - 0.54 EURBruttohinta seuraaville määrille 300 pcs - 0.68 EUR
Nettohinta seuraavien määrien osalta 500 pcs - 0.53 EURBruttohinta seuraaville määrille 500 pcs - 0.66 EUR
27347 varastossa TME:ssä
Kappaleiden lukumäärä (Monikertaisuus: 1)
Pienin määrä, jota on mahdollista tilata: 1.
Monikertaisuus: 1.
933024100 GDS 307 SCHWARZ | Liitin: venttiililiittimet; pistoke; C formaatti; 9,4mm; naaras
Liitin: venttiililiittimet; pistoke; C formaatti; 9,4mm; naaras
Tuottajan tunnus: 933024100 GDS 307 SCHWARZ
Valmistaja: HIRSCHMANN
Nettohinta seuraavien määrien osalta 1 pcs - 1.90 EURBruttohinta seuraaville määrille 1 pcs - 2.38 EUR
Nettohinta seuraavien määrien osalta 5 pcs - 1.70 EURBruttohinta seuraaville määrille 5 pcs - 2.13 EUR
Nettohinta seuraavien määrien osalta 20 pcs - 1.49 EURBruttohinta seuraaville määrille 20 pcs - 1.86 EUR
Nettohinta seuraavien määrien osalta 100 pcs - 1.34 EURBruttohinta seuraaville määrille 100 pcs - 1.68 EUR
13678 varastossa TME:ssä