+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE920FTX/10

Socket: Torx®; socket spanner; E10; square; 1/2"; 36mm; steel


Manufacturer: BETA

Manufacturer part number:
BE920FTX/10
TME Symbol:
BE920FTX/10

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
36mm
Material
steel
Gross weight44.8 g
EAN code8014230034713
See other products in this category: Socket Wrenches BETA,
*
BE920FTX/10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.21 GBPGross price for quantities from 1 pcs - 6.25 GBP
Net price for quantities from 3 pcs - 5.02 GBPGross price for quantities from 3 pcs - 6.03 GBP