+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920FTX/12

Socket: Torx®; socket spanner; E12; square; 1/2"; 37mm; steel


Manufacturer: BETA

Manufacturer part number:
BE920FTX/12
TME Symbol:
BE920FTX/12

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E12
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
37mm
Material
steel
Gross weight46.4 g
EAN code8014230034720
See other products in this category: Socket Wrenches BETA,
*
BE920FTX/12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.18 EURGross price for quantities from 1 pcs - 7.41 EUR
Net price for quantities from 3 pcs - 5.96 EURGross price for quantities from 3 pcs - 7.15 EUR