+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920FTX/20

Socket: Torx®; socket spanner; E20; square; 1/2"; 37mm; steel

NEW

Manufacturer: BETA

Manufacturer part number:
BE920FTX/20
TME Symbol:
BE920FTX/20

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E20
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
37mm
Material
steel
Gross weight62.8 g
EAN code8014230034768
See other products in this category: Socket Wrenches BETA,
*
BE920FTX/20
0 in TME stock
Net price for quantities from 1 pcs - 6.95 EURGross price for quantities from 1 pcs - 8.34 EUR
Net price for quantities from 3 pcs - 6.70 EURGross price for quantities from 3 pcs - 8.04 EUR
No. of pieces (Multiplicity: 1)