+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA150YC1600NA

Bridge rectifier: three-phase half bridge; Urmax: 1.6kV; If: 150A

Manufacturer: IXYS

Manufacturer part number:
DMA150YC1600NA
TME Symbol:
DMA150YC1600NA

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase half bridge
Max. off-state voltage
1.6kV
Load current
150A
Max. forward impulse current
700A
Electrical mounting
screw
Version
module
Max. forward voltage
1.16V
Case
SOT227B
Mechanical mounting
screw
Semiconductor structure
common cathode
Gross weight34.31 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
DMA150YC1600NA
0 in TME stock
Net price for quantities from 1 pcs - 40.01 USDGross price for quantities from 1 pcs - 48.01 USD
Net price for quantities from 3 pcs - 34.63 USDGross price for quantities from 3 pcs - 41.56 USD
Net price for quantities from 10 pcs - 32.53 USDGross price for quantities from 10 pcs - 39.03 USD
Net price for quantities from 30 pcs - 29.25 USDGross price for quantities from 30 pcs - 35.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs