+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA240YC1600NA

Bridge rectifier: three-phase half bridge; Urmax: 1.6kV; If: 240A

Manufacturer: IXYS

Manufacturer part number:
DMA240YC1600NA
TME Symbol:
DMA240YC1600NA

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase half bridge
Max. off-state voltage
1.6kV
Load current
240A
Max. forward impulse current
1.3kA
Electrical mounting
screw
Version
module
Max. forward voltage
0.86V
Case
SOT227B
Mechanical mounting
screw
Semiconductor structure
common cathode
Gross weight30 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
DMA240YC1600NA
0 in TME stock
Net price for quantities from 1 pcs - 31.50 EURGross price for quantities from 1 pcs - 37.80 EUR
Net price for quantities from 3 pcs - 28.40 EURGross price for quantities from 3 pcs - 34.08 EUR
Net price for quantities from 10 pcs - 25.10 EURGross price for quantities from 10 pcs - 30.12 EUR
No. of pieces (Multiplicity: 1)