+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNA90YA2200NA

Bridge rectifier: three-phase half bridge; Urmax: 2.2kV; If: 90A

Manufacturer: IXYS

Manufacturer part number:
DNA90YA2200NA
TME Symbol:
DNA90YA2200NA

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase half bridge
Max. off-state voltage
2.2kV
Load current
90A
Max. forward impulse current
370A
Electrical mounting
screw
Version
module
Max. forward voltage
0.86V
Case
SOT227B
Mechanical mounting
screw
Semiconductor structure
common anode
Gross weight30 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
DNA90YA2200NA
0 in TME stock
Net price for quantities from 1 pcs - 51.09 USDGross price for quantities from 1 pcs - 61.31 USD
Net price for quantities from 3 pcs - 45.96 USDGross price for quantities from 3 pcs - 55.15 USD
Net price for quantities from 10 pcs - 40.59 USDGross price for quantities from 10 pcs - 48.71 USD
No. of pieces (Multiplicity: 1)