+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GW44005

Enclosure: junction box; X: 100.5mm; Y: 129mm; Z: 58mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44005
TME Symbol:
GW44005

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
100.5mm
Dimension Y
129mm
Dimension Z
58mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Number of holes
6
Gross weight125.7 g
Certificates
EAN code8011564013704
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44005
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 3 pcs - 2.55 EURGross price for quantities from 3 pcs - 3.05 EUR
Net price for quantities from 5 pcs - 2.37 EURGross price for quantities from 5 pcs - 2.85 EUR