+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDN75N120

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 150A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXDN75N120
TME Symbol:
IXDN75N120

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
150A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
190A
Power dissipation
660W
Technology
NPT
Mechanical mounting
screw
Gross weight34.72 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXDN75N120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.62 USDGross price for quantities from 1 pcs - 53.55 USD
Net price for quantities from 10 pcs - 41.82 USDGross price for quantities from 10 pcs - 50.18 USD
Packaging method by the manufacturer:Tube = 10 pcs