+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGN200N170

Module: IGBT; single transistor; Urmax: 1.7kV; Ic: 160A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXGN200N170
TME Symbol:
IXGN200N170

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.7kV
Collector current
160A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.05kA
Power dissipation
1.25kW
Technology
NPT
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXGN200N170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.14 EURGross price for quantities from 1 pcs - 78.17 EUR
Net price for quantities from 5 pcs - 60.44 EURGross price for quantities from 5 pcs - 72.52 EUR
Net price for quantities from 10 pcs - 57.50 EURGross price for quantities from 10 pcs - 69.00 EUR
Net price for quantities from 50 pcs - 51.98 EURGross price for quantities from 50 pcs - 62.38 EUR