+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXGN400N60B3

Module: IGBT; single transistor; Urmax: 600V; Ic: 200A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXGN400N60B3
TME Symbol:
IXGN400N60B3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
200A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.5kA
Power dissipation
1kW
Technology
GenX3™, PT
Mechanical mounting
screw
Gross weight37.16 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXGN400N60B3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.33 EURGross price for quantities from 1 pcs - 53.19 EUR
Net price for quantities from 9 pcs - 40.54 EURGross price for quantities from 9 pcs - 48.64 EUR
Packaging method by the manufacturer:Tube = 9 pcsTube = 10 pcs