+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGN50N120C3H1

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 50A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXGN50N120C3H1
TME Symbol:
IXGN50N120C3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
240A
Power dissipation
460W
Technology
GenX3™, PT
Mechanical mounting
screw
Gross weight37.05 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXGN50N120C3H1
0 in TME stock
Net price for quantities from 1 pcs - 49.52 USDGross price for quantities from 1 pcs - 59.42 USD
Net price for quantities from 3 pcs - 44.60 USDGross price for quantities from 3 pcs - 53.52 USD
Net price for quantities from 10 pcs - 39.45 USDGross price for quantities from 10 pcs - 47.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs