+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGN72N60C3H1

Module: IGBT; single transistor; Urmax: 600V; Ic: 52A; SOT227B; 360W


Manufacturer: IXYS

Manufacturer part number:
IXGN72N60C3H1
TME Symbol:
IXGN72N60C3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
52A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
360A
Power dissipation
360W
Technology
GenX3™, PT
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXGN72N60C3H1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.02 EURGross price for quantities from 1 pcs - 34.83 EUR
Net price for quantities from 3 pcs - 25.21 EURGross price for quantities from 3 pcs - 30.26 EUR
Net price for quantities from 10 pcs - 23.67 EURGross price for quantities from 10 pcs - 28.41 EUR