+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN100N65C3H1

Module: IGBT; single transistor; Urmax: 650V; Ic: 90A; SOT227B; 600W


Manufacturer: IXYS

Manufacturer part number:
IXYN100N65C3H1
TME Symbol:
IXYN100N65C3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
650V
Collector current
90A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
420A
Power dissipation
600W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight37.04 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN100N65C3H1
0 in TME stock
Net price for quantities from 1 pcs - 28.44 EURGross price for quantities from 1 pcs - 34.12 EUR
Net price for quantities from 10 pcs - 23.26 EURGross price for quantities from 10 pcs - 27.91 EUR
Net price for quantities from 20 pcs - 22.45 EURGross price for quantities from 20 pcs - 26.94 EUR
Net price for quantities from 50 pcs - 21.51 EURGross price for quantities from 50 pcs - 25.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs