+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN50N170CV1

Module: IGBT; single transistor; Urmax: 1.7kV; Ic: 50A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXYN50N170CV1
TME Symbol:
IXYN50N170CV1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.7kV
Collector current
50A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
485A
Power dissipation
880W
Technology
XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN50N170CV1
0 in TME stock
Net price for quantities from 1 pcs - 53.85 EURGross price for quantities from 1 pcs - 64.62 EUR
Net price for quantities from 3 pcs - 48.09 EURGross price for quantities from 3 pcs - 57.71 EUR
Net price for quantities from 10 pcs - 44.11 EURGross price for quantities from 10 pcs - 52.93 EUR
No. of pieces (Multiplicity: 1)