+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN85N120C4H1

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 85A; SOT227B

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYN85N120C4H1
TME Symbol:
IXYN85N120C4H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
85A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
420A
Power dissipation
600W
Technology
GenX4™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN85N120C4H1
0 in TME stock
Net price for quantities from 300 pcs - 26.94 USDGross price for quantities from 300 pcs - 32.33 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.