+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA240UI1600ED

Module: IGBT; diode/thyristor/IGBT; boost chopper; Urmax: 1.6kV

Manufacturer: IXYS

Manufacturer part number:
MCMA240UI1600ED
TME Symbol:
MCMA240UI1600ED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/thyristor/IGBT
Topology
3-phase diode-thyristor bridge, boost chopper
Max. off-state voltage
1.6kV
Collector current
140A
Case
E2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MCMA240UI1600ED
0 in TME stock
Net price for quantities from 1 pcs - 137.00 EURGross price for quantities from 1 pcs - 164.41 EUR
Net price for quantities from 3 pcs - 123.00 EURGross price for quantities from 3 pcs - 147.61 EUR
Net price for quantities from 6 pcs - 109.00 EURGross price for quantities from 6 pcs - 130.80 EUR
No. of pieces (Multiplicity: 1)