+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA120UI2200P-PC

Module: IGBT; diode/thyristor/IGBT; boost chopper; Urmax: 2.2kV

NEW

Manufacturer: IXYS

Manufacturer part number:
MCNA120UI2200P-PC
TME Symbol:
MCNA120UI2200P-PC

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/thyristor/IGBT
Topology
3-phase diode-thyristor bridge, boost chopper
Max. off-state voltage
2.2kV
Collector current
80A
Case
E2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MCNA120UI2200P-PC
0 in TME stock
Net price for quantities from 28 pcs - 91.68 GBPGross price for quantities from 28 pcs - 110.01 GBP
No. of pieces (Multiplicity: 28)