+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA120U1600VA

Bridge rectifier: three-phase; 1.6kV; If: 120A; Ifsm: 850A; module


Manufacturer: IXYS

Manufacturer part number:
MDMA120U1600VA
TME Symbol:
MDMA120U1600VA

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
120A
Max. forward impulse current
850A
Electrical mounting
FASTON connectors
Version
module
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
MDMA120U1600VA
0 in TME stock
Net price for quantities from 1 pcs - 39.26 USDGross price for quantities from 1 pcs - 47.11 USD
Net price for quantities from 5 pcs - 35.72 USDGross price for quantities from 5 pcs - 42.86 USD
Net price for quantities from 10 pcs - 33.35 USDGross price for quantities from 10 pcs - 40.02 USD
Net price for quantities from 120 pcs - 31.22 USDGross price for quantities from 120 pcs - 37.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.