+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA900U1600PTEH

Bridge rectifier: three-phase; 1.6kV; If: 900A; Ifsm: 8kA; module


Manufacturer: IXYS

Manufacturer part number:
MDMA900U1600PTEH
TME Symbol:
MDMA900U1600PTEH

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
900A
Max. forward impulse current
8kA
Electrical mounting
Press-Fit
Version
module
Case
E3-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
MDMA900U1600PTEH
0 in TME stock
Net price for quantities from 1 pcs - 330.00 EURGross price for quantities from 1 pcs - 396.00 EUR
Net price for quantities from 3 pcs - 297.00 EURGross price for quantities from 3 pcs - 356.40 EUR
Net price for quantities from 5 pcs - 262.00 EURGross price for quantities from 5 pcs - 314.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.