+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDNA240U2200ED

Bridge rectifier: three-phase; 2.2kV; If: 240A; Ifsm: 1.5kA; module


Manufacturer: IXYS

Manufacturer part number:
MDNA240U2200ED
TME Symbol:
MDNA240U2200ED

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
2.2kV
Load current
240A
Max. forward impulse current
1.5kA
Electrical mounting
Press-in PCB
Version
module
Case
E2-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
MDNA240U2200ED
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.52 GBPGross price for quantities from 1 pcs - 133.83 GBP
Net price for quantities from 3 pcs - 101.23 GBPGross price for quantities from 3 pcs - 121.47 GBP
Net price for quantities from 5 pcs - 89.22 GBPGross price for quantities from 5 pcs - 107.06 GBP