+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDNA280UB2200PTED

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.7kV; screw


Manufacturer: IXYS

Manufacturer part number:
MDNA280UB2200PTED
TME Symbol:
MDNA280UB2200PTED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.7kV
Collector current
100A
Case
E2-Pack
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MDNA280UB2200PTED
0 in TME stock
Net price for quantities from 1 pcs - 238.42 USDGross price for quantities from 1 pcs - 286.10 USD
Net price for quantities from 3 pcs - 215.16 USDGross price for quantities from 3 pcs - 258.19 USD
Net price for quantities from 5 pcs - 191.90 USDGross price for quantities from 5 pcs - 230.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.