+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDNA660U2200PTEH

Bridge rectifier: three-phase; Urmax: 2.2kV; If: 660A; Ifsm: 5kA


Manufacturer: IXYS

Manufacturer part number:
MDNA660U2200PTEH
TME Symbol:
MDNA660U2200PTEH

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
2.2kV
Load current
660A
Max. forward impulse current
5kA
Electrical mounting
Press-Fit
Version
module
Max. forward voltage
1.28V
Case
E3-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
MDNA660U2200PTEH
0 in TME stock
Net price for quantities from 1 pcs - 269.00 EURGross price for quantities from 1 pcs - 322.80 EUR
Net price for quantities from 3 pcs - 242.00 EURGross price for quantities from 3 pcs - 290.40 EUR
Net price for quantities from 5 pcs - 214.00 EURGross price for quantities from 5 pcs - 256.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.