+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID300-12A4

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; NPT


Manufacturer: IXYS

Manufacturer part number:
MID300-12A4
TME Symbol:
MID300-12A4

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
220A
Case
Y3-DCB
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
1.38kW
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MID300-12A4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 191.04 EURGross price for quantities from 1 pcs - 229.25 EUR
Net price for quantities from 4 pcs - 169.03 EURGross price for quantities from 4 pcs - 202.84 EUR
Net price for quantities from 6 pcs - 151.03 EURGross price for quantities from 6 pcs - 181.24 EUR