+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIEB100W1200TEH

Module: IGBT; transistor/transistor; MOSFET three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MIEB100W1200TEH
TME Symbol:
MIEB100W1200TEH

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
MOSFET three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
128A
Case
E3-Pack
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIEB100W1200TEH
0 in TME stock
Net price for quantities from 1 pcs - 158.06 USDGross price for quantities from 1 pcs - 189.68 USD
Net price for quantities from 3 pcs - 139.47 USDGross price for quantities from 3 pcs - 167.36 USD
Net price for quantities from 5 pcs - 125.52 USDGross price for quantities from 5 pcs - 150.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.