+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MII300-12A4

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 220A


Manufacturer: IXYS

Manufacturer part number:
MII300-12A4
TME Symbol:
MII300-12A4

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
220A
Case
Y3-DCB
Application
motors
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
1.38kW
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MII300-12A4
0 in TME stock
Net price for quantities from 1 pcs - 298.43 USDGross price for quantities from 1 pcs - 358.11 USD
Net price for quantities from 4 pcs - 263.59 USDGross price for quantities from 4 pcs - 316.31 USD
Net price for quantities from 6 pcs - 238.04 USDGross price for quantities from 6 pcs - 285.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.