+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA41W1200ED

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MIXA41W1200ED
TME Symbol:
MIXA41W1200ED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
1.2kV
Collector current
40A
Case
E2-Pack
Electrical mounting
Press-in PCB
Technology
XPT™
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA41W1200ED
0 in TME stock
Net price for quantities from 1 pcs - 102.88 EURGross price for quantities from 1 pcs - 123.45 EUR
Net price for quantities from 3 pcs - 92.49 EURGross price for quantities from 3 pcs - 110.99 EUR
Net price for quantities from 6 pcs - 81.70 EURGross price for quantities from 6 pcs - 98.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.