+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA600PF650TSF

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 490A


Manufacturer: IXYS

Manufacturer part number:
MIXA600PF650TSF
TME Symbol:
MIXA600PF650TSF

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
650V
Collector current
490A
Case
SimBus F
Application
fans, for pump, for UPS, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Power dissipation
1.75kW
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA600PF650TSF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.85 GBPGross price for quantities from 1 pcs - 123.42 GBP
Net price for quantities from 3 pcs - 90.86 GBPGross price for quantities from 3 pcs - 109.02 GBP