+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA60HU1200VA

Module: IGBT; diode/transistor; boost chopper,buck chopper; 290W


Manufacturer: IXYS

Manufacturer part number:
MIXA60HU1200VA
TME Symbol:
MIXA60HU1200VA

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, buck chopper, H-bridge
Max. off-state voltage
1.2kV
Collector current
60A
Case
V1-A-Pack
Electrical mounting
FASTON connectors
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
290W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA60HU1200VA
0 in TME stock
Net price for quantities from 1 pcs - 37.22 USDGross price for quantities from 1 pcs - 44.67 USD
Net price for quantities from 3 pcs - 32.93 USDGross price for quantities from 3 pcs - 39.52 USD
Net price for quantities from 10 pcs - 29.57 USDGross price for quantities from 10 pcs - 35.48 USD
Net price for quantities from 24 pcs - 27.60 USDGross price for quantities from 24 pcs - 33.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.