+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKI100-12F8

Module: IGBT; diode/transistor; H-bridge; Urmax: 1.2kV; Ic: 125A

Manufacturer: IXYS

Manufacturer part number:
MKI100-12F8
TME Symbol:
MKI100-12F8

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
H-bridge
Max. off-state voltage
1.2kV
Collector current
125A
Case
E3-Pack
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
200A
Power dissipation
640W
Technology
HiPerFRED™, NPT
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MKI100-12F8
0 in TME stock
Net price for quantities from 1 pcs - 226.00 EURGross price for quantities from 1 pcs - 271.21 EUR
Net price for quantities from 3 pcs - 204.00 EURGross price for quantities from 3 pcs - 244.81 EUR
Net price for quantities from 5 pcs - 180.00 EURGross price for quantities from 5 pcs - 216.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.