+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKI50-06A7

Module: IGBT; transistor/transistor; H-bridge,NTC thermistor

Manufacturer: IXYS

Manufacturer part number:
MKI50-06A7
TME Symbol:
MKI50-06A7

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge, NTC thermistor
Max. off-state voltage
0.6kV
Collector current
50A
Case
E2-Pack
Application
for UPS, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
225W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MKI50-06A7
0 in TME stock
Net price for quantities from 1 pcs - 66.37 USDGross price for quantities from 1 pcs - 79.65 USD
Net price for quantities from 3 pcs - 58.65 USDGross price for quantities from 3 pcs - 70.38 USD
Net price for quantities from 6 pcs - 52.68 USDGross price for quantities from 6 pcs - 63.22 USD
No. of pieces (Multiplicity: 1)