+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKI65-06A7T

Module: IGBT; transistor/transistor; H-bridge,NTC thermistor


Manufacturer: IXYS

Manufacturer part number:
MKI65-06A7T
TME Symbol:
MKI65-06A7T

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge, NTC thermistor
Max. off-state voltage
0.6kV
Case
E2-Pack
Application
motors
Electrical mounting
Press-in PCB
Technology
NPT
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MKI65-06A7T
0 in TME stock
Net price for quantities from 1 pcs - 74.40 EURGross price for quantities from 1 pcs - 89.28 EUR
Net price for quantities from 3 pcs - 67.00 EURGross price for quantities from 3 pcs - 80.41 EUR
Net price for quantities from 5 pcs - 59.20 EURGross price for quantities from 5 pcs - 71.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.