+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKI75-06A7T

Module: IGBT; transistor/transistor; H-bridge; Urmax: 600V; Ic: 60A

Manufacturer: IXYS

Manufacturer part number:
MKI75-06A7T
TME Symbol:
MKI75-06A7T

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge
Max. off-state voltage
0.6kV
Collector current
60A
Case
E2-Pack
Application
for UPS, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
120A
Power dissipation
280W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MKI75-06A7T
0 in TME stock
Net price for quantities from 1 pcs - 66.20 EURGross price for quantities from 1 pcs - 79.44 EUR
Net price for quantities from 3 pcs - 58.51 EURGross price for quantities from 3 pcs - 70.21 EUR
Net price for quantities from 6 pcs - 52.51 EURGross price for quantities from 6 pcs - 63.00 EUR
No. of pieces (Multiplicity: 1)