+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSW-21

Microswitch SNAP ACTION; without lever; SPDT; Rcont max: 30mΩ

Manufacturer: NINIGI

Manufacturer part number:
MSW-21
TME Symbol:
MSM-21

Specification

Manufacturer
NINIGI
Type of switch
microswitch SNAP ACTION
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x6.5mm
Operating temperature
-25...65°C
Operating Force
1N
Electrical life
30000 cycles
Terminal pitch
5.08mm
Maximum current
1A
Voltage min.
125V
Max. voltage
250V AC
Dimensions
Gross weight0.533 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION NINIGI,
*
MSW-21
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs