+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW10-06A6K

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 8A


Manufacturer: IXYS

Manufacturer part number:
MUBW10-06A6K
TME Symbol:
MUBW10-06A6K

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
0.6kV
Collector current
8A
Case
E1-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
18A
Power dissipation
50W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW10-06A6K
0 in TME stock
Net price for quantities from 1 pcs - 26.75 EURGross price for quantities from 1 pcs - 32.09 EUR
Net price for quantities from 3 pcs - 23.64 EURGross price for quantities from 3 pcs - 28.37 EUR
Net price for quantities from 10 pcs - 21.24 EURGross price for quantities from 10 pcs - 25.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.