+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW15-06A7

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 18A


Manufacturer: IXYS

Manufacturer part number:
MUBW15-06A7
TME Symbol:
MUBW15-06A7

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
0.6kV
Collector current
18A
Case
E2-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Power dissipation
100W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW15-06A7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.20 GBPGross price for quantities from 1 pcs - 39.84 GBP
Net price for quantities from 3 pcs - 29.36 GBPGross price for quantities from 3 pcs - 35.23 GBP
Net price for quantities from 6 pcs - 26.34 GBPGross price for quantities from 6 pcs - 31.61 GBP