+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW30-06A7

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 35A

Manufacturer: IXYS

Manufacturer part number:
MUBW30-06A7
TME Symbol:
MUBW30-06A7

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
0.6kV
Collector current
35A
Case
E2-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Power dissipation
180W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW30-06A7
0 in TME stock
Net price for quantities from 1 pcs - 59.88 GBPGross price for quantities from 1 pcs - 71.85 GBP
Net price for quantities from 3 pcs - 52.94 GBPGross price for quantities from 3 pcs - 63.53 GBP
Net price for quantities from 6 pcs - 47.54 GBPGross price for quantities from 6 pcs - 57.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.