+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW75-06A8

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 65A

Manufacturer: IXYS

Manufacturer part number:
MUBW75-06A8
TME Symbol:
MUBW75-06A8

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
0.6kV
Collector current
65A
Case
E3-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
320W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW75-06A8
0 in TME stock
Net price for quantities from 1 pcs - 110.00 EURGross price for quantities from 1 pcs - 132.00 EUR
Net price for quantities from 3 pcs - 96.90 EURGross price for quantities from 3 pcs - 116.28 EUR
Net price for quantities from 5 pcs - 87.00 EURGross price for quantities from 5 pcs - 104.40 EUR
No. of pieces (Multiplicity: 1)