+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW75-12T8

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 75A


Manufacturer: IXYS

Manufacturer part number:
MUBW75-12T8
TME Symbol:
MUBW75-12T8

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
75A
Case
E3-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Power dissipation
355W
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW75-12T8
0 in TME stock
Net price for quantities from 1 pcs - 234.05 USDGross price for quantities from 1 pcs - 280.87 USD
Net price for quantities from 3 pcs - 208.44 USDGross price for quantities from 3 pcs - 250.13 USD
Net price for quantities from 5 pcs - 188.64 USDGross price for quantities from 5 pcs - 226.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.