+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUBW75-17T8

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.7kV; Ic: 34A


Manufacturer: IXYS

Manufacturer part number:
MUBW75-17T8
TME Symbol:
MUBW75-17T8

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.7kV
Collector current
34A
Case
E3-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Power dissipation
450W
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MUBW75-17T8
0 in TME stock
Net price for quantities from 1 pcs - 265.00 EURGross price for quantities from 1 pcs - 318.00 EUR
Net price for quantities from 3 pcs - 235.00 EURGross price for quantities from 3 pcs - 282.00 EUR
Net price for quantities from 5 pcs - 211.00 EURGross price for quantities from 5 pcs - 253.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.