+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWI25-12A7T

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MWI25-12A7T
TME Symbol:
MWI25-12A7T

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
35A
Case
E2-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
70A
Power dissipation
225W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MWI25-12A7T
0 in TME stock
Net price for quantities from 1 pcs - 128.09 USDGross price for quantities from 1 pcs - 153.71 USD
Net price for quantities from 3 pcs - 112.84 USDGross price for quantities from 3 pcs - 135.41 USD
Net price for quantities from 6 pcs - 101.31 USDGross price for quantities from 6 pcs - 121.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.