+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWI75-12T7T

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MWI75-12T7T
TME Symbol:
MWI75-12T7T

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
75A
Case
E2-Pack
Application
motors, photovoltaics
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
355W
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MWI75-12T7T
0 in TME stock
Net price for quantities from 1 pcs - 175.00 EURGross price for quantities from 1 pcs - 210.00 EUR
Net price for quantities from 3 pcs - 154.00 EURGross price for quantities from 3 pcs - 184.80 EUR
Net price for quantities from 6 pcs - 139.00 EURGross price for quantities from 6 pcs - 166.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.