+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUB116-16NOXT

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 84A


Manufacturer: IXYS

Manufacturer part number:
VUB116-16NOXT
TME Symbol:
VUB116-16NOXT

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
84A
Case
E2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
225A
Power dissipation
390W
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
VUB116-16NOXT
0 in TME stock
Net price for quantities from 1 pcs - 76.15 EURGross price for quantities from 1 pcs - 91.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.